0.015 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80J153KE01D

DigiKey Part Number
490-17008-2-ND - Tape & Reel (TR)
490-17008-1-ND - Cut Tape (CT)
490-17008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80J153KE01D
Description
CAP CER 0.015UF 6.3V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80J153KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
500,01140 €0,57 €
1000,00970 €0,97 €
5000,00674 €3,37 €
1.0000,00583 €5,83 €
2.5000,00489 €12,23 €
5.0000,00432 €21,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00353 €52,95 €
30.0000,00320 €96,00 €
45.0000,00303 €136,35 €
75.0000,00285 €213,75 €
105.0000,00274 €287,70 €
150.0000,00264 €396,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €