
GRM033C80J123KE01D | |
|---|---|
DigiKey Part Number | 490-11351-2-ND - Tape & Reel (TR) 490-11351-1-ND - Cut Tape (CT) 490-11351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J123KE01D |
Description | CAP CER 0.012UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J123KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00890 € | 0,89 € |
| 500 | 0,00618 € | 3,09 € |
| 1.000 | 0,00535 € | 5,35 € |
| 2.500 | 0,00448 € | 11,20 € |
| 5.000 | 0,00395 € | 19,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00321 € | 48,15 € |
| 30.000 | 0,00291 € | 87,30 € |
| 45.000 | 0,00275 € | 123,75 € |
| 75.000 | 0,00258 € | 193,50 € |
| 105.000 | 0,00248 € | 260,40 € |
| 150.000 | 0,00239 € | 358,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

