Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033C80J104ME15J | |
|---|---|
DigiKey Part Number | 490-GRM033C80J104ME15JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033C80J104ME15J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J104ME15J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X6S0J104M030BC | TDK | 13.990 | 445-8001-1-ND | 0,09000 € | Parametric Equivalent |
| JMK063C6104MP-F | Taiyo Yuden | 0 | JMK063C6104MP-F-ND | 0,00294 € | Parametric Equivalent |
| MLASJ063SC6104MFNA01 | Taiyo Yuden | 0 | 587-MLASJ063SC6104MFNA01TR-ND | 0,00380 € | Parametric Equivalent |
| MSASJ063SC6104MFNA01 | Taiyo Yuden | 0 | 587-MSASJ063SC6104MFNA01TR-ND | 0,00380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00321 € | 160,50 € |
| Unit Price without VAT: | 0,00321 € |
|---|---|
| Unit Price with VAT: | 0,00382 € |





