2.2 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G225ME01D

DigiKey Part Number
490-GRM033C80G225ME01DTR-ND - Tape & Reel (TR)
490-GRM033C80G225ME01DCT-ND - Cut Tape (CT)
490-GRM033C80G225ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80G225ME01D
Description
CAP CER 2.2UF 4V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G225ME01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06700 €0,67 €
500,04700 €2,35 €
1000,04080 €4,08 €
5000,03046 €15,23 €
1.0000,02728 €27,28 €
2.5000,02393 €59,83 €
5.0000,02191 €109,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01887 €283,05 €
30.0000,01769 €530,70 €
45.0000,01710 €769,50 €
75.0000,01644 €1.233,00 €
105.0000,01606 €1.686,30 €
150.0000,01569 €2.353,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €