
GRM033C80G223KE01D | |
|---|---|
DigiKey Part Number | 490-17017-2-ND - Tape & Reel (TR) 490-17017-1-ND - Cut Tape (CT) 490-17017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G223KE01D |
Description | CAP CER 0.022UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G223KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X6S1A223K030BB | TDK | 20.676 | 445-13706-1-ND | 0,10000 € | Upgrade |
| C0603X6S1C223K030BC | TDK | 18.530 | 445-13716-1-ND | 0,09000 € | Upgrade |
| C0603X7S1A223K030BC | TDK | 164.320 | 445-13740-1-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01350 € | 1,35 € |
| 500 | 0,00958 € | 4,79 € |
| 1.000 | 0,00836 € | 8,36 € |
| 2.500 | 0,00708 € | 17,70 € |
| 5.000 | 0,00631 € | 31,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00316 € | 47,40 € |
| 30.000 | 0,00286 € | 85,80 € |
| 45.000 | 0,00271 € | 121,95 € |
| 75.000 | 0,00254 € | 190,50 € |
| 105.000 | 0,00244 € | 256,20 € |
| 150.000 | 0,00235 € | 352,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

