
GRM033C71A104KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033C71A104KE14JTR-ND - Tape & Reel (TR) 490-GRM033C71A104KE14JCT-ND - Cut Tape (CT) 490-GRM033C71A104KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C71A104KE14J |
Description | CAP CER 0.1UF 10V X7S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C71A104KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01130 € | 1,13 € |
| 500 | 0,00792 € | 3,96 € |
| 1.000 | 0,00689 € | 6,89 € |
| 2.500 | 0,00581 € | 14,53 € |
| 5.000 | 0,00516 € | 25,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00358 € | 179,00 € |
| 100.000 | 0,00331 € | 331,00 € |
| 150.000 | 0,00318 € | 477,00 € |
| 250.000 | 0,00303 € | 757,50 € |
| 350.000 | 0,00294 € | 1.029,00 € |
| 500.000 | 0,00286 € | 1.430,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

