
GRM033C70J104ME14D | |
|---|---|
DigiKey Part Number | 490-GRM033C70J104ME14DTR-ND - Tape & Reel (TR) 490-GRM033C70J104ME14DCT-ND - Cut Tape (CT) 490-GRM033C70J104ME14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C70J104ME14D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C70J104ME14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01130 € | 1,13 € |
| 500 | 0,00794 € | 3,97 € |
| 1.000 | 0,00690 € | 6,90 € |
| 2.500 | 0,00581 € | 14,53 € |
| 5.000 | 0,00516 € | 25,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00423 € | 63,45 € |
| 30.000 | 0,00385 € | 115,50 € |
| 45.000 | 0,00366 € | 164,70 € |
| 75.000 | 0,00345 € | 258,75 € |
| 105.000 | 0,00332 € | 348,60 € |
| 150.000 | 0,00321 € | 481,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

