
GRM033B31H102KA12J | |
|---|---|
DigiKey Part Number | 490-GRM033B31H102KA12JCT-ND - Cut Tape (CT) 490-GRM033B31H102KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033B31H102KA12J |
Description | CAP CER 1000PF 50V B 0201 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor B 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033B31H102KA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 50 | 0,00680 € | 0,34 € |
| 100 | 0,00580 € | 0,58 € |
| 500 | 0,00390 € | 1,95 € |
| 1.000 | 0,00335 € | 3,35 € |
| 2.500 | 0,00277 € | 6,92 € |
| 5.000 | 0,00242 € | 12,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

