
GRM033B31H102KA12D | |
|---|---|
DigiKey Part Number | 490-GRM033B31H102KA12DTR-ND - Tape & Reel (TR) 490-GRM033B31H102KA12DCT-ND - Cut Tape (CT) 490-GRM033B31H102KA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033B31H102KA12D |
Description | CAP CER 1000PF 50V B 0201 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor B 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033B31H102KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00720 € | 0,36 € |
| 100 | 0,00600 € | 0,60 € |
| 500 | 0,00408 € | 2,04 € |
| 1.000 | 0,00350 € | 3,50 € |
| 2.500 | 0,00290 € | 7,25 € |
| 5.000 | 0,00253 € | 12,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00198 € | 29,70 € |
| 30.000 | 0,00178 € | 53,40 € |
| 45.000 | 0,00167 € | 75,15 € |
| 75.000 | 0,00156 € | 117,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

