
GRM033B31C104KE84J | |
|---|---|
DigiKey Part Number | 490-GRM033B31C104KE84JCT-ND - Cut Tape (CT) 490-GRM033B31C104KE84JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033B31C104KE84J |
Description | CAP CER 0.1UF 16V B 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor B 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033B31C104KE84J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033B31C104KE84D | Murata Electronics | 24.750 | 490-GRM033B31C104KE84DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01430 € | 1,43 € |
| 500 | 0,01014 € | 5,07 € |
| 1.000 | 0,00886 € | 8,86 € |
| 2.500 | 0,00753 € | 18,82 € |
| 5.000 | 0,00673 € | 33,65 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

