New Product
0.1 µF ±10% 6.3V Ceramic Capacitor B 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033B30J104KE18J

DigiKey Part Number
490-GRM033B30J104KE18JCT-ND - Cut Tape (CT)
490-GRM033B30J104KE18JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033B30J104KE18J
Description
CAP CER 0.1UF 6.3V B 0201
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor B 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033B30J104KE18J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01000 €0,10 €
500,00680 €0,34 €
1000,00570 €0,57 €
5000,00386 €1,93 €
1.0000,00331 €3,31 €
2.5000,00273 €6,82 €
5.0000,00239 €11,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €