GRM0337U1H8R4DD01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00233 €
Datasheet
8.4 pF ±0.5pF 50V Ceramic Capacitor U2J 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0337U1H8R4DD01D

DigiKey Part Number
GRM0337U1H8R4DD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0337U1H8R4DD01D
Description
CAP CER 8.4PF 50V U2J 0201
Customer Reference
Detailed Description
8.4 pF ±0.5pF 50V Ceramic Capacitor U2J 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0337U1H8R4DD01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes