Direct

GRM0337U1H6R7CD01D | |
|---|---|
DigiKey Part Number | GRM0337U1H6R7CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0337U1H6R7CD01D |
Description | CAP CER 6.7PF 50V U2J 0201 |
Customer Reference | |
Detailed Description | 6.7 pF ±0.25pF 50V Ceramic Capacitor U2J 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0337U1H6R7CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H6R7CA01D | Murata Electronics | 0 | GRM0335C1H6R7CA01D-ND | 0,00230 € | Direct |


