
GRM0335C2AR80BA01D | |
|---|---|
DigiKey Part Number | 490-7236-2-ND - Tape & Reel (TR) 490-7236-1-ND - Cut Tape (CT) 490-7236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR80BA01D |
Description | CAP CER 0.8PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR80BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01168 € | 5,84 € |
| 1.000 | 0,01024 € | 10,24 € |
| 2.500 | 0,00873 € | 21,82 € |
| 5.000 | 0,00782 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00651 € | 97,65 € |
| 30.000 | 0,00598 € | 179,40 € |
| 45.000 | 0,00571 € | 256,95 € |
| 75.000 | 0,00542 € | 406,50 € |
| 105.000 | 0,00525 € | 551,25 € |
| 150.000 | 0,00508 € | 762,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

