0.5 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2AR50WA01J

DigiKey Part Number
490-GRM0335C2AR50WA01JTR-ND - Tape & Reel (TR)
490-GRM0335C2AR50WA01JCT-ND - Cut Tape (CT)
490-GRM0335C2AR50WA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C2AR50WA01J
Description
CAP CER 0.5PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C2AR50WA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
500,02040 €1,02 €
1000,01730 €1,73 €
5000,01234 €6,17 €
1.0000,01083 €10,83 €
2.5000,00925 €23,12 €
5.0000,00829 €41,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00601 €300,50 €
100.0000,00561 €561,00 €
150.0000,00541 €811,50 €
250.0000,00519 €1.297,50 €
350.0000,00506 €1.771,00 €
500.0000,00494 €2.470,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €