
GRM0335C2AR50BA01D | |
|---|---|
DigiKey Part Number | 490-7233-2-ND - Tape & Reel (TR) 490-7233-1-ND - Cut Tape (CT) 490-7233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR50BA01D |
Description | CAP CER 0.5PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR50BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01650 € | 1,65 € |
| 500 | 0,01178 € | 5,89 € |
| 1.000 | 0,01032 € | 10,32 € |
| 2.500 | 0,00880 € | 22,00 € |
| 5.000 | 0,00788 € | 39,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00656 € | 98,40 € |
| 30.000 | 0,00603 € | 180,90 € |
| 45.000 | 0,00576 € | 259,20 € |
| 75.000 | 0,00546 € | 409,50 € |
| 105.000 | 0,00529 € | 555,45 € |
| 150.000 | 0,00512 € | 768,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

