
GRM0335C2A9R0DA01D | |
|---|---|
DigiKey Part Number | 490-7257-2-ND - Tape & Reel (TR) 490-7257-1-ND - Cut Tape (CT) 490-7257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A9R0DA01D |
Description | CAP CER 9PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A9R0DA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00880 € | 0,88 € |
| 500 | 0,00606 € | 3,03 € |
| 1.000 | 0,00524 € | 5,24 € |
| 2.500 | 0,00438 € | 10,95 € |
| 5.000 | 0,00387 € | 19,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00314 € | 47,10 € |
| 30.000 | 0,00284 € | 85,20 € |
| 45.000 | 0,00269 € | 121,05 € |
| 75.000 | 0,00252 € | 189,00 € |
| 105.000 | 0,00242 € | 254,10 € |
| 150.000 | 0,00233 € | 349,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

