
GRM0335C2A220JA01D | |
|---|---|
DigiKey Part Number | 490-7262-2-ND - Tape & Reel (TR) 490-7262-1-ND - Cut Tape (CT) 490-7262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A220JA01D |
Description | CAP CER 22PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A220JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00750 € | 0,75 € |
| 500 | 0,00516 € | 2,58 € |
| 1.000 | 0,00444 € | 4,44 € |
| 2.500 | 0,00369 € | 9,22 € |
| 5.000 | 0,00325 € | 16,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00243 € | 36,45 € |
| 30.000 | 0,00218 € | 65,40 € |
| 45.000 | 0,00206 € | 92,70 € |
| 75.000 | 0,00192 € | 144,00 € |
| 105.000 | 0,00184 € | 193,20 € |
| 150.000 | 0,00177 € | 265,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

