
GRM0335C2A1R0WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C2A1R0WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C2A1R0WA01DCT-ND - Cut Tape (CT) 490-GRM0335C2A1R0WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A1R0WA01D |
Description | CAP CER 1PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A1R0WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01720 € | 1,72 € |
| 500 | 0,01228 € | 6,14 € |
| 1.000 | 0,01079 € | 10,79 € |
| 2.500 | 0,00920 € | 23,00 € |
| 5.000 | 0,00825 € | 41,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00688 € | 103,20 € |
| 30.000 | 0,00633 € | 189,90 € |
| 45.000 | 0,00605 € | 272,25 € |
| 75.000 | 0,00574 € | 430,50 € |
| 105.000 | 0,00556 € | 583,80 € |
| 150.000 | 0,00539 € | 808,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

