
GRM0335C2A100FA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C2A100FA01DTR-ND - Tape & Reel (TR) 490-GRM0335C2A100FA01DCT-ND - Cut Tape (CT) 490-GRM0335C2A100FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A100FA01D |
Description | CAP CER 10PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A100FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01360 € | 1,36 € |
| 500 | 0,00962 € | 4,81 € |
| 1.000 | 0,00841 € | 8,41 € |
| 2.500 | 0,00712 € | 17,80 € |
| 5.000 | 0,00635 € | 31,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00525 € | 78,75 € |
| 30.000 | 0,00480 € | 144,00 € |
| 45.000 | 0,00457 € | 205,65 € |
| 75.000 | 0,00432 € | 324,00 € |
| 105.000 | 0,00418 € | 438,90 € |
| 150.000 | 0,00404 € | 606,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

