
GRM0335C1HR20WA01D | |
|---|---|
DigiKey Part Number | 490-13332-2-ND - Tape & Reel (TR) 490-13332-1-ND - Cut Tape (CT) 490-13332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1HR20WA01D |
Description | CAP CER 0.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1HR20WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01260 € | 1,26 € |
| 500 | 0,00886 € | 4,43 € |
| 1.000 | 0,00772 € | 7,72 € |
| 2.500 | 0,00652 € | 16,30 € |
| 5.000 | 0,00581 € | 29,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00478 € | 71,70 € |
| 30.000 | 0,00436 € | 130,80 € |
| 45.000 | 0,00415 € | 186,75 € |
| 75.000 | 0,00392 € | 294,00 € |
| 105.000 | 0,00378 € | 396,90 € |
| 150.000 | 0,00365 € | 547,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

