
GRM0335C1H9R5BA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H9R5BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H9R5BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H9R5BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H9R5BA01D |
Description | CAP CER 9.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H9R5BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00840 € | 0,84 € |
| 500 | 0,00582 € | 2,91 € |
| 1.000 | 0,00503 € | 5,03 € |
| 2.500 | 0,00419 € | 10,47 € |
| 5.000 | 0,00369 € | 18,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00281 € | 42,15 € |
| 30.000 | 0,00253 € | 75,90 € |
| 45.000 | 0,00239 € | 107,55 € |
| 75.000 | 0,00224 € | 168,00 € |
| 105.000 | 0,00215 € | 225,75 € |
| 150.000 | 0,00207 € | 310,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

