Parametric Equivalent
Parametric Equivalent

GRM0335C1H8R0WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H8R0WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H8R0WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H8R0WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H8R0WA01D |
Description | CAP CER 8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H8R0WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ0335C1H8R0WB01D | Murata Electronics | 0 | 490-GCQ0335C1H8R0WB01DTR-ND | 0,03656 € | Parametric Equivalent |
| GJM0335C1H8R0WB01D | Murata Electronics | 22.109 | 490-GJM0335C1H8R0WB01DCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01290 € | 1,29 € |
| 500 | 0,00908 € | 4,54 € |
| 1.000 | 0,00792 € | 7,92 € |
| 2.500 | 0,00669 € | 16,72 € |
| 5.000 | 0,00596 € | 29,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00491 € | 73,65 € |
| 30.000 | 0,00448 € | 134,40 € |
| 45.000 | 0,00427 € | 192,15 € |
| 75.000 | 0,00403 € | 302,25 € |
| 105.000 | 0,00390 € | 409,50 € |
| 150.000 | 0,00376 € | 564,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



