Direct
Direct
Upgrade

GRM0335C1H6R0DD01J | |
|---|---|
DigiKey Part Number | GRM0335C1H6R0DD01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H6R0DD01J |
Description | CAP CER 6PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H6R0DD01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H6R0DA01D | Murata Electronics | 9.894 | 490-GRM0335C1H6R0DA01DCT-ND | 0,08000 € | Direct |
| GRM0335C1H6R0DA01J | Murata Electronics | 0 | GRM0335C1H6R0DA01J-ND | 0,00195 € | Direct |
| GRM0335C2A6R0DA01D | Murata Electronics | 26.193 | 490-7252-1-ND | 0,08000 € | Upgrade |


