
GRM0335C1H5R6BA01D | |
|---|---|
DigiKey Part Number | 490-11335-2-ND - Tape & Reel (TR) 490-11335-1-ND - Cut Tape (CT) 490-11335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H5R6BA01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H5R6BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00800 € | 0,80 € |
| 500 | 0,00552 € | 2,76 € |
| 1.000 | 0,00476 € | 4,76 € |
| 2.500 | 0,00397 € | 9,92 € |
| 5.000 | 0,00349 € | 17,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00283 € | 42,45 € |
| 30.000 | 0,00255 € | 76,50 € |
| 45.000 | 0,00241 € | 108,45 € |
| 75.000 | 0,00226 € | 169,50 € |
| 105.000 | 0,00217 € | 227,85 € |
| 150.000 | 0,00208 € | 312,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

