
GRM0335C1H561GE01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H561GE01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H561GE01DCT-ND - Cut Tape (CT) 490-GRM0335C1H561GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H561GE01D |
Description | CAP CER 560PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,01020 € | 0,51 € |
| 100 | 0,00850 € | 0,85 € |
| 500 | 0,00592 € | 2,96 € |
| 1.000 | 0,00511 € | 5,11 € |
| 2.500 | 0,00426 € | 10,65 € |
| 5.000 | 0,00376 € | 18,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00305 € | 45,75 € |
| 30.000 | 0,00275 € | 82,50 € |
| 45.000 | 0,00261 € | 117,45 € |
| 75.000 | 0,00244 € | 183,00 € |
| 105.000 | 0,00235 € | 246,75 € |
| 150.000 | 0,00226 € | 339,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

