Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM0335C1H470FA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H470FA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H470FA01J |
Description | CAP CER 47PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H470FA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H470FA16D | Murata Electronics | 7.693 | 490-GCM0335C1H470FA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1H470FA16J | Murata Electronics | 0 | 490-GCM0335C1H470FA16JTR-ND | 0,00463 € | Parametric Equivalent |
| GRM0335C1H470FA01D | Murata Electronics | 152.013 | 490-GRM0335C1H470FA01DCT-ND | 0,08000 € | Parametric Equivalent |
| GRT0335C1H470FA02D | Murata Electronics | 0 | 490-GRT0335C1H470FA02DTR-ND | 0,00491 € | Parametric Equivalent |
| 0201N470F500CT | Walsin Technology Corporation | 0 | 1292-0201N470F500CTTR-ND | 0,00279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00389 € | 194,50 € |
| Unit Price without VAT: | 0,00389 € |
|---|---|
| Unit Price with VAT: | 0,00463 € |








