Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM0335C1H3R5BA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H3R5BA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H3R5BA01J |
Description | CAP CER 3.5PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H3R5BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ0335C1H3R5BB01D | Murata Electronics | 0 | 490-GCQ0335C1H3R5BB01DTR-ND | 0,01901 € | Parametric Equivalent |
| GJM0335C1H3R5BB01D | Murata Electronics | 53.317 | 490-17176-1-ND | 0,08000 € | Parametric Equivalent |
| GJM0335C1H3R5BB01J | Murata Electronics | 0 | 490-GJM0335C1H3R5BB01JTR-ND | 0,00968 € | Parametric Equivalent |
| CBR02C359B5GAC | KEMET | 0 | 399-CBR02C359B5GACTR-ND | 0,02762 € | Parametric Equivalent |
| CQ0201BRNPO9BN3R5 | YAGEO | 101.893 | 13-CQ0201BRNPO9BN3R5CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00233 € | 116,50 € |
| Unit Price without VAT: | 0,00233 € |
|---|---|
| Unit Price with VAT: | 0,00277 € |





