GRM0335C1H3R3CD01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 173
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00185 €
Datasheet

Upgrade


Murata Electronics
In Stock: 34.012
Unit Price: 0,09000 €
Datasheet
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H3R3CD01J

DigiKey Part Number
GRM0335C1H3R3CD01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1H3R3CD01J
Description
CAP CER 3.3PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H3R3CD01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H3R3CA01DMurata Electronics173490-6128-1-ND0,09000 €Direct
GRM0335C1H3R3CA01JMurata Electronics0GRM0335C1H3R3CA01J-ND0,00185 €Direct
GRM0335C2A3R3CA01DMurata Electronics34.012490-7246-1-ND0,09000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes