
GRM0335C1H2R5BA01D | |
|---|---|
DigiKey Part Number | 490-12683-2-ND - Tape & Reel (TR) 490-12683-1-ND - Cut Tape (CT) 490-12683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R5BA01D |
Description | CAP CER 2.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R5BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00810 € | 0,81 € |
| 500 | 0,00560 € | 2,80 € |
| 1.000 | 0,00483 € | 4,83 € |
| 2.500 | 0,00403 € | 10,07 € |
| 5.000 | 0,00355 € | 17,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00287 € | 43,05 € |
| 30.000 | 0,00259 € | 77,70 € |
| 45.000 | 0,00245 € | 110,25 € |
| 75.000 | 0,00229 € | 171,75 € |
| 105.000 | 0,00220 € | 231,00 € |
| 150.000 | 0,00212 € | 318,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

