
GRM0335C1H2R4WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H2R4WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H2R4WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H2R4WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R4WA01D |
Description | CAP CER 2.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R4WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01270 € | 1,27 € |
| 500 | 0,00888 € | 4,44 € |
| 1.000 | 0,00775 € | 7,75 € |
| 2.500 | 0,00655 € | 16,38 € |
| 5.000 | 0,00583 € | 29,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00481 € | 72,15 € |
| 30.000 | 0,00439 € | 131,70 € |
| 45.000 | 0,00418 € | 188,10 € |
| 75.000 | 0,00394 € | 295,50 € |
| 105.000 | 0,00381 € | 400,05 € |
| 150.000 | 0,00368 € | 552,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

