
GRM0335C1H1R5WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H1R5WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H1R5WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H1R5WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R5WA01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R5WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H1R5WB01D | Murata Electronics | 36.471 | 490-GJM0335C1H1R5WB01DCT-ND | 0,10000 € | Parametric Equivalent |
| CQ0201ARNPO9BN1R5 | YAGEO | 30.000 | 13-CQ0201ARNPO9BN1R5CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01240 € | 1,24 € |
| 500 | 0,00872 € | 4,36 € |
| 1.000 | 0,00760 € | 7,60 € |
| 2.500 | 0,00642 € | 16,05 € |
| 5.000 | 0,00571 € | 28,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00471 € | 70,65 € |
| 30.000 | 0,00429 € | 128,70 € |
| 45.000 | 0,00409 € | 184,05 € |
| 75.000 | 0,00386 € | 289,50 € |
| 105.000 | 0,00372 € | 390,60 € |
| 150.000 | 0,00359 € | 538,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

