1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H1R2BA01J

DigiKey Part Number
490-GRM0335C1H1R2BA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1H1R2BA01JCT-ND - Cut Tape (CT)
490-GRM0335C1H1R2BA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H1R2BA01J
Description
CAP CER 1.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H1R2BA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
500,00940 €0,47 €
1000,00790 €0,79 €
5000,00542 €2,71 €
1.0000,00467 €4,67 €
2.5000,00390 €9,75 €
5.0000,00343 €17,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00233 €116,50 €
100.0000,00214 €214,00 €
150.0000,00204 €306,00 €
250.0000,00193 €482,50 €
350.0000,00187 €654,50 €
500.0000,00181 €905,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €