15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H150FA01D

DigiKey Part Number
490-GRM0335C1H150FA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H150FA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H150FA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H150FA01D
Description
CAP CER 15PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H150FA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02CG150F50NTCal-Chip Electronics, Inc.15.0004713-GMC02CG150F50NTCT-ND0,09000 €Parametric Equivalent
In-Stock: 88.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
500,01420 €0,71 €
1000,01210 €1,21 €
5000,00852 €4,26 €
1.0000,00741 €7,41 €
2.5000,00625 €15,62 €
5.0000,00556 €27,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00457 €68,55 €
30.0000,00417 €125,10 €
45.0000,00397 €178,65 €
75.0000,00374 €280,50 €
105.0000,00361 €379,05 €
150.0000,00348 €522,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €