
GRM0335C1H121GA01D | |
|---|---|
DigiKey Part Number | 490-16367-2-ND - Tape & Reel (TR) 490-16367-1-ND - Cut Tape (CT) 490-16367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H121GA01D |
Description | CAP CER 120PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H121GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02CG121G50NT | Cal-Chip Electronics, Inc. | 14.950 | 4713-GMC02CG121G50NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00800 € | 0,80 € |
| 500 | 0,00546 € | 2,73 € |
| 1.000 | 0,00471 € | 4,71 € |
| 2.500 | 0,00393 € | 9,83 € |
| 5.000 | 0,00346 € | 17,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00279 € | 41,85 € |
| 30.000 | 0,00252 € | 75,60 € |
| 45.000 | 0,00238 € | 107,10 € |
| 75.000 | 0,00223 € | 167,25 € |
| 105.000 | 0,00214 € | 224,70 € |
| 150.000 | 0,00206 € | 309,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

