
GRM0335C1H101FA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H101FA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H101FA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H101FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H101FA01D |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H101FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01210 € | 1,21 € |
| 500 | 0,00852 € | 4,26 € |
| 1.000 | 0,00741 € | 7,41 € |
| 2.500 | 0,00625 € | 15,62 € |
| 5.000 | 0,00556 € | 27,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00457 € | 68,55 € |
| 30.000 | 0,00417 € | 125,10 € |
| 45.000 | 0,00397 € | 178,65 € |
| 75.000 | 0,00374 € | 280,50 € |
| 105.000 | 0,00361 € | 379,05 € |
| 150.000 | 0,00348 € | 522,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

