
GRM0335C1H100GA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H100GA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1H100GA01JCT-ND - Cut Tape (CT) 490-GRM0335C1H100GA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H100GA01J |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H100GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00670 € | 0,67 € |
| 500 | 0,00462 € | 2,31 € |
| 1.000 | 0,00397 € | 3,97 € |
| 2.500 | 0,00329 € | 8,22 € |
| 5.000 | 0,00289 € | 14,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00194 € | 97,00 € |
| 100.000 | 0,00177 € | 177,00 € |
| 150.000 | 0,00169 € | 253,50 € |
| 250.000 | 0,00159 € | 397,50 € |
| 350.000 | 0,00154 € | 539,00 € |
| 500.000 | 0,00149 € | 745,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

