
GRM0335C1ER90BA01D | |
|---|---|
DigiKey Part Number | 490-14555-2-ND - Tape & Reel (TR) 490-14555-1-ND - Cut Tape (CT) 490-14555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER90BA01D |
Description | CAP CER 0.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER90BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1HR90BA01D | Murata Electronics | 155.208 | 490-11350-1-ND | 0,08000 € | Upgrade |
| GRM0335C1HR90WA01D | Murata Electronics | 79.493 | 490-14569-1-ND | 0,08000 € | Upgrade |
| GRM0335C2AR90BA01D | Murata Electronics | 14.700 | 490-7237-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00790 € | 0,79 € |
| 500 | 0,00542 € | 2,71 € |
| 1.000 | 0,00467 € | 4,67 € |
| 2.500 | 0,00390 € | 9,75 € |
| 5.000 | 0,00343 € | 17,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00277 € | 41,55 € |
| 30.000 | 0,00250 € | 75,00 € |
| 45.000 | 0,00236 € | 106,20 € |
| 75.000 | 0,00221 € | 165,75 € |
| 105.000 | 0,00213 € | 223,65 € |
| 150.000 | 0,00204 € | 306,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

