Direct
Direct
Upgrade
Upgrade

GRM0335C1ER20BZ01D | |
|---|---|
DigiKey Part Number | GRM0335C1ER20BZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER20BZ01D |
Description | CAP CER 0.2PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER20BZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1ER20BA01D | Murata Electronics | 17.461 | 490-14553-1-ND | 0,08000 € | Direct |
| GRM0335C1ER20BA01J | Murata Electronics | 0 | GRM0335C1ER20BA01J-ND | 0,00233 € | Direct |
| GRM0335C1HR20BA01D | Murata Electronics | 8.019 | 490-6134-1-ND | 0,08000 € | Upgrade |
| GRM0335C2AR20BA01D | Murata Electronics | 0 | 490-7230-2-ND | 0,00641 € | Upgrade |


