Upgrade
Upgrade
Direct
Direct

GRM0335C1E9R0CA01J | |
|---|---|
DigiKey Part Number | GRM0335C1E9R0CA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E9R0CA01J |
Description | CAP CER 9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E9R0CA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H9R0CA01D | Murata Electronics | 29.840 | 490-17823-1-ND | 0,08000 € | Upgrade |
| GRM0335C1H9R0CA01J | Murata Electronics | 0 | GRM0335C1H9R0CA01J-ND | 0,00195 € | Upgrade |
| 02013A9R0CAT2A | KYOCERA AVX | 0 | 478-1013-2-ND | 0,03738 € | Direct |
| CL03C090CA3GNNC | Samsung Electro-Mechanics | 0 | 1276-1372-2-ND | 0,00421 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00195 € | 97,50 € |
| Unit Price without VAT: | 0,00195 € |
|---|---|
| Unit Price with VAT: | 0,00232 € |




