Direct

GRM0335C1E8R4CA01D | |
|---|---|
DigiKey Part Number | GRM0335C1E8R4CA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E8R4CA01D |
Description | CAP CER 8.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E8R4CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H8R4CA01D | Murata Electronics | 0 | GRM0335C1H8R4CA01D-ND | 0,00230 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00230 € | 34,50 € |
| Unit Price without VAT: | 0,00230 € |
|---|---|
| Unit Price with VAT: | 0,00274 € |


