Upgrade
Upgrade
Upgrade
Direct
Direct
Direct

GRM0335C1E8R2DA01J | |
|---|---|
DigiKey Part Number | GRM0335C1E8R2DA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E8R2DA01J |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E8R2DA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H8R2DA01D | Murata Electronics | 1.113.476 | 490-6133-1-ND | 0,08000 € | Upgrade |
| GRM0335C1H8R2DA01J | Murata Electronics | 0 | GRM0335C1H8R2DA01J-ND | 0,00195 € | Upgrade |
| GRM0335C2A8R2DA01D | Murata Electronics | 0 | 490-7256-2-ND | 0,00184 € | Upgrade |
| KGM03ACG1E8R2DH | KYOCERA AVX | 0 | 478-KGM03ACG1E8R2DHTR-ND | 0,06420 € | Direct |
| TMK063CG8R2DT-F | Taiyo Yuden | 0 | 587-2308-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00195 € | 97,50 € |
| Unit Price without VAT: | 0,00195 € |
|---|---|
| Unit Price with VAT: | 0,00232 € |




