
GRM0335C1E8R0DA01D | |
|---|---|
DigiKey Part Number | 490-16717-2-ND - Tape & Reel (TR) 490-16717-1-ND - Cut Tape (CT) 490-16717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E8R0DA01D |
Description | CAP CER 8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E8R0DA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00680 € | 0,68 € |
| 500 | 0,00462 € | 2,31 € |
| 1.000 | 0,00397 € | 3,97 € |
| 2.500 | 0,00329 € | 8,22 € |
| 5.000 | 0,00289 € | 14,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00232 € | 34,80 € |
| 30.000 | 0,00208 € | 62,40 € |
| 45.000 | 0,00196 € | 88,20 € |
| 75.000 | 0,00183 € | 137,25 € |
| 105.000 | 0,00176 € | 184,80 € |
| 150.000 | 0,00168 € | 252,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

