7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E7R5BA01D

DigiKey Part Number
490-GRM0335C1E7R5BA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1E7R5BA01DCT-ND - Cut Tape (CT)
490-GRM0335C1E7R5BA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E7R5BA01D
Description
CAP CER 7.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E7R5BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E7R5BB01DMurata Electronics103.300490-GJM0335C1E7R5BB01DCT-ND0,09000 €Parametric Equivalent
C0603C0G1E7R5BTDK5.890445-7223-1-ND0,23000 €Parametric Equivalent
C0603C0G1E7R5B030BGTDK5.000445-7061-1-ND0,32000 €Parametric Equivalent
CQ0201BRNPO8BN7R5YAGEO99.85713-CQ0201BRNPO8BN7R5CT-ND0,09000 €Parametric Equivalent
In-Stock: 6.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
500,01000 €0,50 €
1000,00840 €0,84 €
5000,00580 €2,90 €
1.0000,00500 €5,00 €
2.5000,00417 €10,43 €
5.0000,00368 €18,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00279 €41,85 €
30.0000,00252 €75,60 €
45.0000,00238 €107,10 €
75.0000,00223 €167,25 €
105.0000,00214 €224,70 €
150.0000,00206 €309,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €