
GRM0335C1E6R0CA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E6R0CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E6R0CA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E6R0CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E6R0CA01D |
Description | CAP CER 6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E6R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H6R0CA01D | Murata Electronics | 72.981 | 490-14565-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00700 € | 0,70 € |
| 500 | 0,00476 € | 2,38 € |
| 1.000 | 0,00409 € | 4,09 € |
| 2.500 | 0,00339 € | 8,47 € |
| 5.000 | 0,00298 € | 14,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00220 € | 33,00 € |
| 30.000 | 0,00198 € | 59,40 € |
| 45.000 | 0,00186 € | 83,70 € |
| 75.000 | 0,00174 € | 130,50 € |
| 105.000 | 0,00167 € | 175,35 € |
| 150.000 | 0,00160 € | 240,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

