
GRM0335C1E681JA01D | |
|---|---|
DigiKey Part Number | 490-14330-2-ND - Tape & Reel (TR) 490-14330-1-ND - Cut Tape (CT) 490-14330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E681JA01D |
Description | CAP CER 680PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E681JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00740 € | 0,74 € |
| 500 | 0,00510 € | 2,55 € |
| 1.000 | 0,00439 € | 4,39 € |
| 2.500 | 0,00365 € | 9,12 € |
| 5.000 | 0,00321 € | 16,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00259 € | 38,85 € |
| 30.000 | 0,00233 € | 69,90 € |
| 45.000 | 0,00220 € | 99,00 € |
| 75.000 | 0,00206 € | 154,50 € |
| 105.000 | 0,00197 € | 206,85 € |
| 150.000 | 0,00189 € | 283,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

