
GRM0335C1E4R8WA01D | |
|---|---|
cms-digikey-product-number | 490-GRM0335C1E4R8WA01DTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GRM0335C1E4R8WA01D |
cms-description | CAP CER 4.8PF 25V C0G 0201 |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.8 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
cms-eda-cad-models | GRM0335C1E4R8WA01D Models |
cms-category | Part Status Active |
Mfr | Capacitance |
Packaging Tape & Reel (TR) | Voltage - Rated |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 30.000 | 0,00429 € | 128,70 € |
| Unit Price without VAT: | 0,00429 € |
|---|---|
| Unit Price with VAT: | 0,00511 € |

