Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM0335C1E4R8BA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E4R8BA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E4R8BA01J |
Description | CAP CER 4.8PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E4R8BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E4R8B030BG | TDK | 13.362 | 445-13633-1-ND | 0,22000 € | Parametric Equivalent |
| CBR02C489B3GAC | KEMET | 0 | 399-CBR02C489B3GACTR-ND | 0,03649 € | Parametric Equivalent |
| CQ0201BRNPO8BN4R8 | YAGEO | 104.250 | 13-CQ0201BRNPO8BN4R8CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00235 € | 117,50 € |
| Unit Price without VAT: | 0,00235 € |
|---|---|
| Unit Price with VAT: | 0,00280 € |




