Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM0335C1E471FA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E471FA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E471FA01J |
Description | CAP CER 470PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E471FA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E471FA01D | Murata Electronics | 35.248 | 490-GRM0335C1E471FA01DCT-ND | 0,08000 € | Parametric Equivalent |
| GRT0335C1E471FA02D | Murata Electronics | 0 | 490-GRT0335C1E471FA02DTR-ND | 0,00491 € | Parametric Equivalent |
| GRT0335C1E471FA02J | Murata Electronics | 0 | 490-GRT0335C1E471FA02JTR-ND | 0,00463 € | Parametric Equivalent |
| GMC02CG471F25NT | Cal-Chip Electronics, Inc. | 48.669 | 4713-GMC02CG471F25NTCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00536 € | 268,00 € |
| Unit Price without VAT: | 0,00536 € |
|---|---|
| Unit Price with VAT: | 0,00638 € |



