
GRM0335C1E3R5WA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E3R5WA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1E3R5WA01JCT-ND - Cut Tape (CT) 490-GRM0335C1E3R5WA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E3R5WA01J |
Description | CAP CER 3.5PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E3R5WA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01260 € | 1,26 € |
| 500 | 0,00882 € | 4,41 € |
| 1.000 | 0,00769 € | 7,69 € |
| 2.500 | 0,00650 € | 16,25 € |
| 5.000 | 0,00579 € | 28,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00409 € | 204,50 € |
| 100.000 | 0,00379 € | 379,00 € |
| 150.000 | 0,00364 € | 546,00 € |
| 250.000 | 0,00348 € | 870,00 € |
| 350.000 | 0,00338 € | 1.183,00 € |
| 500.000 | 0,00329 € | 1.645,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

